Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-560KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK4307
Product RangeSDR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.504 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$504.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-560KLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AK4307
Product RangeSDR0805 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)940mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
DC Resistance Max0.24ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
0.24ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
940mA
Saturation Current (Isat)
1.5A
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
