Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0805-681KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79R7368
Product RangeSDR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.420 |
| 3000+ | $0.395 |
| 5000+ | $0.386 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-681KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79R7368
Product RangeSDR0805 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)280mA
Inductor ConstructionUnshielded
Product RangeSDR0805 Series
Saturation Current (Isat)420mA
Power Inductor Case7.8mm x 7.8mm x 5.3mm
DC Resistance Max2.8ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Saturation Current (Isat)
420mA
DC Resistance Max
2.8ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
280mA
Product Range
SDR0805 Series
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0805-681KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
