Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-103KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AC2310
Re-Reel23T1141RL
Cut Tape23T1141
Product RangeSDR1005 Series
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 25+ | $0.897 |
| 100+ | $0.756 |
| 250+ | $0.741 |
| 500+ | $0.725 |
| 1000+ | $0.711 |
| 2500+ | $0.696 |
| 5000+ | $0.680 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.715 |
| 1800+ | $0.703 |
| 3000+ | $0.658 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-103KLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel38AC2310
Re-Reel23T1141RL
Cut Tape23T1141
Product RangeSDR1005 Series
Technical Datasheet
Inductance10mH
RMS Current (Irms)100mA
Inductor ConstructionUnshielded
Saturation Current (Isat)110mA
Power Inductor Case12.7mm x 10mm x 5mm
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max39ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
Inductor Construction
Unshielded
Power Inductor Case
12.7mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
100mA
Saturation Current (Isat)
110mA
Product Range
SDR1005 Series
DC Resistance Max
39ohm
Product Length
12.7mm
Product Height
5mm
Alternatives for SDR1005-103KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
