Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-181KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8349
Product RangeSDR1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 800+ | $0.602 |
| 2400+ | $0.581 |
| 4000+ | $0.570 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$481.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-181KLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61J8349
Product RangeSDR1006 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.3A
Product RangeSDR1006 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max0.63ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
180µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
720mA
Saturation Current (Isat)
1.3A
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
0.63ohm
Product Width
9.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for SDR1006-181KL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
