Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS SRN5020TA-100M Power Inductor (SMD), 10 µH, 1.6 A, Semishielded, 1.7 A, SRN5020TA Series, 2020 [5050 Metric]](https://canada.newark.com/productimages/standard/en_US/33AK4373-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AC6812
Product RangeSRN5020TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.291 |
| 5000+ | $0.284 |
| 10000+ | $0.262 |
| 20000+ | $0.245 |
| 30000+ | $0.228 |
| 50000+ | $0.218 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$727.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5020TA-100MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AC6812
Product RangeSRN5020TA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.7A
Product RangeSRN5020TA Series
Power Inductor Case5mm x 5mm x 1.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
SRN5020TA Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.7A
Power Inductor Case
5mm x 5mm x 1.8mm
DC Resistance Max
110mohm
Product Length
5mm
Product Height
1.8mm
Alternatives for SRN5020TA-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
