Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040-470MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64T2404
Product RangeSRN8040 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1000+ | $0.576 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-470MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64T2404
Product RangeSRN8040 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN8040 Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN8040 Series
DC Resistance Max
0.19ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for SRN8040-470M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
