Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-330MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel81Y1951
Re-Reel13AN8049RL
Cut Tape13AN8049
Product RangeSRP1770TA Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.180 | $5.18 |
| Total Price | $5.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 25+ | $3.950 |
| 100+ | $3.300 |
| 250+ | $3.110 |
| 500+ | $3.050 |
| 1000+ | $3.000 |
| 5000+ | $2.930 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $3.770 |
| 600+ | $3.710 |
| 1000+ | $3.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-330MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel81Y1951
Re-Reel13AN8049RL
Cut Tape13AN8049
Product RangeSRP1770TA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)10.7A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP1770TA Series
Inductor Case / Package-
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRP1770TA Series
DC Resistance Max
0.044ohm
Product Length
16.9mm
Product Height
6.7mm
RMS Current (Irms)
10.7A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Alternatives for SRP1770TA-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
