Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5020CC-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AK5444RL
Cut Tape80AK5444
Product RangeSRP5020CC Series
Your Part Number
2,867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.510 | $7.55 |
| Total Price | $7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.510 |
| 25+ | $1.270 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.951 |
| 1000+ | $0.889 |
| 5000+ | $0.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020CC-1R0MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AK5444RL
Cut Tape80AK5444
Product RangeSRP5020CC Series
Inductance1µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeSRP5020CC Series
Inductor Case / Package-
DC Resistance Max0.0152ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP5020CC Series
DC Resistance Max
0.0152ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
9A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
