Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-680KLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61J8927
Product RangeSRR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.669 |
| 3000+ | $0.638 |
| 5000+ | $0.629 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$669.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-680KLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61J8927
Product RangeSRR0604 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Product RangeSRR0604 Series
Saturation Current (Isat)680mA
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Inductor Case / Package-
Inductance Tolerance± 10%
DC Resistance Max0.52ohm
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Saturation Current (Isat)
680mA
Inductor Case / Package
-
DC Resistance Max
0.52ohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Product Range
SRR0604 Series
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductance Tolerance
± 10%
Product Length
6.5mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SRR0604-680KL
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
