Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0735A-120MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel06X7561
Cut Tape06X7560
Product RangeSRR0735A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.792 | $2,376.00 |
| Total Price | $2,376.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.792 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.620 |
| 9000+ | $0.608 |
| 15000+ | $0.595 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-120MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel06X7561
Cut Tape06X7560
Product RangeSRR0735A Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSRR0735A Series
Power Inductor Case7.3mm x 7.3mm x 3.5mm
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
SRR0735A Series
DC Resistance Max
0.085ohm
Product Length
7.3mm
Product Height
3.5mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.6A
Power Inductor Case
7.3mm x 7.3mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
