Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-8R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel16C0841
Re-Reel06X7626
Cut Tape06X7626
Product RangeSRR0805 Series
Your Part Number
1,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.010 |
| 25+ | $0.956 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.770 |
| 2000+ | $0.712 |
| 4000+ | $0.653 |
| 6000+ | $0.634 |
| 10000+ | $0.623 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-8R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel16C0841
Re-Reel06X7626
Cut Tape06X7626
Product RangeSRR0805 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.75A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case10.5mm x 8mm x 4.7mm
Product RangeSRR0805 Series
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 8mm x 4.7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
2.5A
Product Range
SRR0805 Series
DC Resistance Max
0.08ohm
Product Length
10.5mm
Product Height
4.7mm
Alternatives for SRR0805-8R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
