Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-681KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel33M0120
Re-Reel87W6034
Cut Tape87W6034
Product RangeSRR1280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.300 | $520.00 |
| Total Price | $520.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 400+ | $1.300 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.170 |
| 800+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-681KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel33M0120
Re-Reel87W6034
Cut Tape87W6034
Product RangeSRR1280 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)970mA
Product RangeSRR1280 Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductor Case / Package-
DC Resistance Max1.3ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
970mA
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
1.3ohm
Product Length
12.5mm
Product Height
7.5mm
Alternatives for SRR1280-681K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
