Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4828A-3R9YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AC7478
Product RangeSRR4828A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.636 |
| 1500+ | $0.578 |
| 2500+ | $0.554 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4828A-3R9YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.52AC7478
Product RangeSRR4828A Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRR4828A Series
Power Inductor Case4.8mm x 4.8mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Product Range
SRR4828A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
1.8A
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
DC Resistance Max
0.047ohm
Product Length
4.8mm
Product Height
2.8mm
Alternatives for SRR4828A-3R9Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
