Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7032-101MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02J3176
Re-Reel06X7964RL
Cut Tape06X7964
Product RangeSRR7032 Series
Your Part Number
1,170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.520 |
| 25+ | $1.390 |
| 50+ | $1.250 |
| 100+ | $1.130 |
| 250+ | $0.981 |
| 500+ | $0.876 |
| 1000+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.664 |
| 5000+ | $0.650 |
| 10000+ | $0.607 |
| 20000+ | $0.570 |
| 30000+ | $0.537 |
| 50000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7032-101MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel02J3176
Re-Reel06X7964RL
Cut Tape06X7964
Product RangeSRR7032 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeSRR7032 Series
Power Inductor Case7mm x 7mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR7032 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Saturation Current (Isat)
500mA
Power Inductor Case
7mm x 7mm x 3.2mm
DC Resistance Max
0.54ohm
Product Length
7mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for SRR7032-101M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
