Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR7045-470MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC3537RL
Cut Tape57AC3537
Product RangeSRR7045 Series
Your Part Number
2,044 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.885 |
| 100+ | $0.746 |
| 250+ | $0.731 |
| 500+ | $0.717 |
| 1000+ | $0.701 |
| 2500+ | $0.686 |
| 5000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR7045-470MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel57AC3537RL
Cut Tape57AC3537
Product RangeSRR7045 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSRR7045 Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
950mA
Saturation Current (Isat)
780mA
Product Range
SRR7045 Series
DC Resistance Max
0.15ohm
Product Length
7mm
Product Height
4.5mm
Alternatives for SRR7045-470M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
