Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No73220239
Newark Part No.12P8263
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $149.600 |
5+ | $132.320 |
10+ | $111.570 |
Price for:Each
Minimum: 1
Multiple: 1
$149.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No73220239
Newark Part No.12P8263
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors18Conductor
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)6ft
Reel Length (Metric)2m
Jacket ColorBlack
No. of Max Strands x Strand Size18 x 0.14mm²
Conductor MaterialCopper
Jacket MaterialPU
External Diameter7.8mm
Voltage Rating250V
Product RangeUNITRONIC SPIRAL Series
Product Overview
The 73220239 is an UNITRONIC® 0.14mm² black shielded Spiral Cable with PVC core insulation, PUR outer sheath and overall shielding for exact impulse transmission. Overall screening prevents high frequency interference and guarantees accurate signal transmission.
- Strands of bare copper wires
- Wrapped with braided copper wires screening
- Abrasion and cut-resistant
- Very high flexibility
- DIN 47100 Core identification code
- 1200V Test voltage
- -5 to +50°C Flexing temperature range
- Extended lengths of up to 4 times unextended spiral length
Applications
Test & Measurement
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
6ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.8mm
Product Range
UNITRONIC SPIRAL Series
No. of Conductors
18Conductor
Conductor Area CSA
0.14mm²
Reel Length (Metric)
2m
No. of Max Strands x Strand Size
18 x 0.14mm²
Jacket Material
PU
Voltage Rating
250V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate