Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP60301233HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2785
Product RangeCP60H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 140+ | $31.030 |
| 250+ | $30.400 |
Price for:Each
Minimum: 140
Multiple: 140
$4,344.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP60301233HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2785
Product RangeCP60H Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc19.7W
Current Max @ Diff Temperature Max6A
Voltage Max @ Diff Temperature Max5.6VDC
Length30mm
Width12mm
Depth3.3mm
Temperature Difference Max70°C
Product RangeCP60H Series
Internal Resistance760mohm
Lead Wires100mm 22 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
19.7W
Voltage Max @ Diff Temperature Max
5.6VDC
Width
12mm
Temperature Difference Max
70°C
Internal Resistance
760mohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6A
Length
30mm
Depth
3.3mm
Product Range
CP60H Series
Lead Wires
100mm 22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate