Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40-I/MLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58M9356
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 10+ | $5.830 |
| 25+ | $5.590 |
| 50+ | $5.330 |
| 122+ | $5.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40-I/MLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58M9356
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.4GHz
Frequency Max2.4835GHz
RF / IF ModulationO-QPSK
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Receiving Current19mA
Transmitting Current23mA
IC Case / PackageQFN
No. of Pins40Pins
RF IC Case StyleQFN
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Data Rate625Kbps
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)0dBm
Sensitivity dBm-95dBm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.4835GHz
Supply Voltage Min
2.4V
Receiving Current
19mA
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
2.4835GHz
Operating Temperature Min
-40°C
Output Power (dBm)
0dBm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
RF / IF Modulation
O-QPSK
Supply Voltage Max
3.6V
Transmitting Current
23mA
No. of Pins
40Pins
Frequency Response RF Min
2.4GHz
Data Rate
625Kbps
Operating Temperature Max
85°C
Sensitivity dBm
-95dBm
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MRF24J40-I/ML
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate