0
0 Items$0.00

12µF Motor Run Capacitors :

11 Products Found
Find a huge range of 12µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 10µF, 20µF, 3µF & 4µF Motor Run Capacitors from the worlds top manufacturers including: Ducati, Kemet, Capcom & Ebm-papst

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2909

RoHS

Each
1+$24.450
10+$23.400
25+$22.010
50+$19.770
100+$18.690
More Pricing...
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
13M3903

RoHS

Each
1+$38.980
5+$35.870
10+$33.130
25+$30.010
50+$27.680
Metallized PP
Can
12µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
38.1mm
120.65mm
GEM III 27L Series
-40°C
70°C
68X2454

RoHS

Date/Lot Code

Each
1+$12.180
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
67R8897

RoHS

Each
1+$17.730
10+$14.140
25+$14.000
50+$13.850
100+$11.960
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
05M2928

RoHS

Each
1+$21.630
10+$20.700
25+$19.480
50+$17.490
100+$16.530
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
67R8905

RoHS

Each
1+$10.070
10+$6.970
25+$6.860
50+$6.750
100+$6.020
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
05M2910

RoHS

Each
1+$14.600
10+$14.020
25+$12.420
50+$11.620
100+$10.570
More Pricing...
Metallized PP
Can
12µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
31Y0959

RoHS

Each
1+$18.700
10+$16.770
25+$16.200
50+$15.520
100+$15.140
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
35mm
78mm
C87 Series
-25°C
85°C
47AC2503

RoHS

Each
1+$19.560
10+$18.810
25+$16.640
50+$15.600
100+$14.180
More Pricing...
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
93B7761

RoHS

Each
25+$19.600
Metallized PP
Can
12µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
34AK0886

RoHS

Each
10+$42.070
50+$41.240
150+$40.380
500+$39.550
-
Can
12µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
79.38mm
-
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK