0
0 Items$0.00

24µF Motor Run Capacitors :

7 Products Found
Find a huge range of 24µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 20µF, 3µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Capcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
45P4344

RoHS

Date/Lot Code

Each
1+$42.070
5+$39.940
10+$37.900
25+$34.330
100+$28.150
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4413

RoHS

Date/Lot Code

Each
1+$35.310
5+$33.530
10+$31.810
25+$28.810
100+$23.600
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2133

RoHS

Each
25+$61.590
50+$52.140
75+$48.890
125+$45.000
250+$44.070
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4409

RoHS

Each
25+$31.980
50+$27.310
75+$25.910
125+$23.480
250+$21.360
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
50B3631

RoHS

Date/Lot Code

Each
25+$32.610
50+$27.900
75+$26.470
125+$23.980
250+$21.830
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
50F1880

RoHS

Each
25+$40.210
50+$34.360
75+$32.590
125+$29.530
250+$26.880
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
50.8mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2125

RoHS

Each
25+$30.090
50+$25.690
75+$24.370
125+$22.080
250+$20.090
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK