0
0 Items$0.00

25µF Motor Run Capacitors :

20 Products Found
Find a huge range of 25µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 3µF, 20µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Capcom, Kemet, Ducati, Ebm-papst & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2916

RoHS

Each
1+$21.430
5+$20.450
10+$19.200
25+$17.140
100+$16.120
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
67R8909

RoHS

Each
1+$17.530
25+$13.520
100+$10.760
250+$10.240
500+$9.730
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
05M2917

RoHS

Each
1+$15.890
25+$15.250
100+$13.440
250+$12.570
500+$11.380
More Pricing...
Metallized PP
Can
25µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
13M3904

RoHS

Each
1+$35.980
5+$34.160
10+$32.410
25+$29.360
100+$26.730
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 27L Series
-40°C
70°C
98H1326

RoHS

Each
1+$28.290
5+$26.870
10+$25.490
25+$23.090
100+$21.010
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4430

RoHS

Date/Lot Code

Each
1+$32.260
5+$30.620
10+$29.050
25+$26.320
100+$21.560
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
05M2931

RoHS

Each
1+$31.250
5+$29.880
10+$28.560
25+$26.280
100+$24.300
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
97K5383

RoHS

Each
1+$18.350
5+$17.530
10+$16.460
25+$14.730
100+$13.870
More Pricing...
Metallized PP
Can
25µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
50mm
98mm
MR/P/440 Series
-25°C
85°C
31Y0834

RoHS

Each
1+$28.980
5+$25.780
10+$22.570
25+$20.960
100+$19.330
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
40mm
94mm
C27 Series
-25°C
85°C
31Y0820

RoHS

Each
1+$31.860
5+$28.200
10+$23.820
25+$21.630
100+$20.170
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
C27 Series
-25°C
85°C
47W3417

RoHS

Each
1+$25.370
5+$23.110
10+$20.860
25+$18.590
100+$16.340
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
68X2457

RoHS

Each
1+$28.380
5+$25.600
10+$22.810
25+$20.930
100+$19.060
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
27C6657

RoHS

Each
25+$28.670
50+$24.460
75+$23.210
125+$21.010
250+$19.140
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
-
-
44.45mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
63J2233

RoHS

Each
25+$55.680
50+$47.600
75+$45.160
125+$40.910
250+$37.240
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
35C3459

RoHS

Each
25+$50.650
50+$43.270
75+$41.060
125+$37.200
250+$33.850
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
50F1864

RoHS

Each
25+$48.160
50+$41.150
75+$39.050
125+$35.360
250+$32.190
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
46F3410

RoHS

Each
25+$30.090
50+$25.690
75+$24.370
125+$22.080
250+$20.090
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
89F2045

RoHS

Each
25+$30.790
50+$26.310
75+$24.950
125+$22.600
250+$20.580
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F8000 Series
-40°C
70°C
13M4453

RoHS

Each
25+$32.970
50+$28.180
75+$26.740
125+$24.220
250+$22.050
More Pricing...
Metallized PP
Can
25µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
34AK0888

RoHS

Each
10+$45.340
50+$42.730
150+$37.300
500+$36.550
-
Can
25µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
53.98mm
98.43mm
-
-40°C
85°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK