0
0 Items$0.00

2924 [7360 Metric] SMD Tantalum Capacitors :

18 Products Found
Find a huge range of 2924 [7360 Metric] SMD Tantalum Capacitors at Newark Electronics Canada. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
37AJ9136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.790
25+$11.610
50+$10.340
100+$9.920
250+$9.590
More Pricing...
150µF
20V
2924 [7360 Metric]
± 10%
0.08ohm
E
1.58A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
18AC7991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$17.420
10+$13.890
25+$13.790
50+$13.690
100+$13.410
More Pricing...
100µF
25V
2924 [7360 Metric]
± 20%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
51AK1957

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$10.880
1500+$10.650
2500+$10.400
150µF
20V
2924 [7360 Metric]
± 10%
0.08ohm
E
1.58A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
61AK4595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.090
25+$10.930
50+$9.660
100+$9.270
250+$8.940
More Pricing...
100µF
25V
2924 [7360 Metric]
± 20%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
61AK2625
Each (Supplied on Cut Tape)
Cut Tape
1+$21.500
10+$17.000
25+$16.230
50+$15.440
100+$15.020
More Pricing...
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
16AM5651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.150
25+$10.970
50+$9.700
100+$8.950
250+$8.660
More Pricing...
470µF
10V
2924 [7360 Metric]
± 10%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
16AM9261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.940
470µF
10V
2924 [7360 Metric]
± 20%
0.5ohm
E
632mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
16AM5607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.550
25+$7.220
100+$6.010
250+$5.880
500+$5.770
More Pricing...
220µF
16V
2924 [7360 Metric]
± 10%
0.9ohm
E
471mA
7.3mm
6mm
3.6mm
T491 Series
-55°C
125°C
12AM4068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.480
10+$12.040
25+$11.400
50+$10.740
100+$10.220
More Pricing...
1000µF
6.3V
2924 [7360 Metric]
± 20%
0.05ohm
E
2A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
16AM5648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.940
25+$10.010
50+$8.830
100+$8.470
250+$8.160
More Pricing...
100µF
20V
2924 [7360 Metric]
± 10%
0.06ohm
E
1.826A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
16AM5650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$12.950
25+$10.010
50+$8.850
100+$8.480
250+$8.180
More Pricing...
470µF
10V
2924 [7360 Metric]
± 10%
0.04ohm
E
2.236A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
16AM5649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.200
25+$10.210
50+$9.020
100+$8.650
250+$8.340
More Pricing...
33µF
35V
2924 [7360 Metric]
± 10%
0.2ohm
E
1A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
89Y7399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$21.200
10+$16.970
25+$16.130
50+$15.270
100+$14.760
More Pricing...
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
66AH0974

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$15.880
800+$15.470
1600+$15.070
2400+$14.470
100µF
25V
2924 [7360 Metric]
± 20%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
16AC3590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.980
25+$11.730
50+$10.650
100+$10.240
250+$9.900
More Pricing...
100µF
25V
2924 [7360 Metric]
± 10%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
10AN2384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$10.160
1000+$9.550
100µF
25V
2924 [7360 Metric]
± 10%
0.1ohm
E
1.414A
7.3mm
6mm
3.6mm
T495 Series
-55°C
125°C
59AM3596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$19.290
10+$15.440
25+$15.050
50+$14.650
100+$14.360
More Pricing...
680µF
6.3V
2924 [7360 Metric]
± 10%
0.012ohm
E
4.873A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
10AN2392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$11.240
1000+$10.560
100µF
25V
2924 [7360 Metric]
± 20%
0.05ohm
E
2.39A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK