Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T495E107K025ATE100 Surface Mount Tantalum Capacitor, 100 µF, 25 V, 2924 [7360 Metric], ± 10%, 0.1 ohm, E](https://canada.newark.com/productimages/standard/en_US/17AN6337-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT495E107K025ATE100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN2384
Product RangeT495 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $10.160 |
| 1000+ | $9.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$5,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495E107K025ATE100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN2384
Product RangeT495 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2924 [7360 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.414A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2924 [7360 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.414A
Product Width
6mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T495E107K025ATE100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
