Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ1005S600CT000 Ferrite Bead, 0402 [1005 Metric], 60 ohm, 1.5 A, MPZ Series, 60 mohm, ± 25%](https://canada.newark.com/productimages/standard/en_US/03AJ2312-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ1005S600CT000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45AC5549
Full Reel84AC2180
Re-Reel03AJ2303
Cut Tape03AJ2303
Product RangeMPZ Series
Your Part Number
8,009 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.145 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 25+ | $0.074 |
| 100+ | $0.069 |
| 250+ | $0.060 |
| 500+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ1005S600CT000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel45AC5549
Full Reel84AC2180
Re-Reel03AJ2303
Cut Tape03AJ2303
Product RangeMPZ Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance @ 100MHz60ohm
Impedance60ohm
DC Current Rating1.5A
Product RangeMPZ Series
DC Resistance0.06ohm
DC Resistance Max60mohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
Impedance
60ohm
Product Range
MPZ Series
DC Resistance Max
60mohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Impedance @ 100MHz
60ohm
DC Current Rating
1.5A
DC Resistance
0.06ohm
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MPZ1005S600CT000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate