Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540680Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2785RL
Cut Tape75AJ2785
Product RangeWE-CFWI Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.600 | $9.60 |
| Total Price | $9.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 25+ | $8.790 |
| 100+ | $7.710 |
| 250+ | $6.640 |
| 500+ | $6.510 |
| 1000+ | $6.370 |
| 5000+ | $6.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540680Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2785RL
Cut Tape75AJ2785
Product RangeWE-CFWI Series
Technical Datasheet
Product RangeWE-CFWI Series
Inductance, Parallel6.8µH
RMS Current, Parallel14A
Saturation Current, Parallel16A
DC Resistance Max, Parallel0.0113ohm
Leakage Inductance-
Turns Ratio1:1
Product Length13.2mm
Product Width13.2mm
Product Height12.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-CFWI Series
RMS Current, Parallel
14A
DC Resistance Max, Parallel
0.0113ohm
Turns Ratio
1:1
Product Width
13.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
16A
Leakage Inductance
-
Product Length
13.2mm
Product Height
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate