Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-562MLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W2951RL
Cut Tape69W2951
Product RangeMSD7342 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.990 | $6.99 |
| Total Price | $6.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 25+ | $6.260 |
| 100+ | $5.540 |
| 250+ | $4.810 |
| 500+ | $3.010 |
| 1000+ | $2.740 |
| 5000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSD7342-562MLCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69W2951RL
Cut Tape69W2951
Product RangeMSD7342 Series
Technical Datasheet
Product RangeMSD7342 Series
Inductance, Parallel5.6µH
RMS Current, Parallel1.57A
Saturation Current, Parallel3.9A
DC Resistance Max, Parallel0.0315ohm
Leakage Inductance90nH
Turns Ratio1:1
Product Length7.5mm
Product Width7.5mm
Product Height4.6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MSD7342 Series
RMS Current, Parallel
1.57A
DC Resistance Max, Parallel
0.0315ohm
Turns Ratio
1:1
Product Width
7.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
5.6µH
Saturation Current, Parallel
3.9A
Leakage Inductance
90nH
Product Length
7.5mm
Product Height
4.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate