Fixed Value Inductors :

118 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
DC Resistance Max
Saturation Current (Isat)
Inductor Case / Package
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Core Material
RoHS Phthalates Compliant
91B0537

RoHS

Each
1+$113.650
5+$110.120
10+$106.590
25+$103.050
50+$101.000
More Pricing...
C Series
32mH
-
-
-
10A
0.19ohm
-
-
-20% to +50%
-
-
-
-
03F765

RoHS

Date/Lot Code

Each
1+$21.440
10+$19.010
25+$17.280
50+$16.760
100+$16.220
More Pricing...
C Series
320mH
-
-
-
600mA
10ohm
-
-
-20% to +50%
-
Through Hole
-
-
03F734

RoHS

Each
1+$70.400
5+$66.140
10+$61.870
25+$57.630
50+$57.090
More Pricing...
C Series
75mH
-
-
-
1A
3ohm
-
-
-20% to +50%
-
Through Hole
-
-
91B0323

RoHS

Date/Lot Code

Each
1+$17.670
5+$16.670
10+$15.650
25+$14.030
100+$12.980
More Pricing...
C Series
1H
-
-
-
240mA
50ohm
-
-
-20% to +50%
-
-
-
-
98B6684

RoHS

Each
1+$20.700
10+$18.450
25+$17.150
50+$16.690
100+$16.220
More Pricing...
C Series
10H
-
-
-
90mA
270ohm
-
-
-20% to +50%
-
-
-
-
03F1060

RoHS

Each
1+$35.390
10+$29.590
25+$27.750
50+$27.250
100+$26.750
More Pricing...
C Series
35mH
-
-
-
2A
0.79ohm
-
-
-20% to +50%
-
-
-
-
72C5230

RoHS

Each
1+$265.700
5+$260.510
10+$255.320
25+$250.130
50+$247.250
More Pricing...
C Series
5mH
-
-
-
22.5mA
60mohm
-
-
-20% to +50%
-
-
-
-
99B1629

RoHS

Date/Lot Code

Each
1+$16.930
10+$15.090
25+$13.890
50+$13.360
100+$12.820
More Pricing...
C Series
10H
-
-
-
50mA
500ohm
-
-
-20% to +50%
-
-
-
-
89C0317

RoHS

Each
1+$539.180
5+$510.640
10+$482.110
25+$472.460
195-196 Series
2.5mH
-
-
-
75A
8mohm
-
-
± 15%
-
-
-
-
22C4719

RoHS

Each
1+$14.570
10+$12.950
25+$12.720
50+$12.480
100+$11.890
More Pricing...
C Series
15H
-
-
-
20mA
1kohm
-
-
-20% to +50%
-
-
-
-
94F8643

RoHS

Each
1+$88.740
5+$84.010
10+$79.270
25+$74.550
50+$72.780
More Pricing...
C Series
10H
-
-
-
12.5A
100mohm
-
-
-20% to +50%
-
-
-
-
55X4438

RoHS

Each
1+$16.790
5+$15.570
10+$14.950
25+$14.660
50+$14.350
More Pricing...
CMT Series
4mH
-
-
-
-
0.012ohm
-
-
-
-
SMD
-
-
98F2174

RoHS

Each
1+$25.020
10+$23.190
25+$20.720
50+$20.310
100+$19.890
More Pricing...
C Series
7H
-
-
-
75A
240ohm
-
-
-20% to +50%
-
-
-
-
55X4429

RoHS

Each
1+$7.970
10+$7.080
25+$6.940
50+$6.800
100+$6.660
More Pricing...
CMT Series
1H
-
-
-
-
0.01ohm
-
-
-
-
SMD
-
-
03F1056

RoHS

Date/Lot Code

Each
1+$39.320
10+$35.360
25+$33.710
50+$33.030
100+$32.350
More Pricing...
C Series
6H
-
-
-
200mA
150ohm
-
-
-20% to +50%
-
-
-
-
89C0318

RoHS

Each
1+$1,162.870
5+$1,136.410
10+$1,109.930
25+$1,087.730
195-196 Series
2.5mH
-
-
-
100A
6mohm
-
-
± 15%
-
-
-
-
51R4246

RoHS

Each
1+$88.680
5+$82.040
10+$75.380
25+$69.810
50+$64.650
More Pricing...
194 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
51R4240

RoHS

Each
1+$312.710
5+$301.440
10+$290.150
25+$284.350
193 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
28Y0705

RoHS

Each
1+$73.410
5+$69.760
10+$66.110
25+$62.190
50+$60.830
More Pricing...
195-196 Series
35mH
-
-
-
2A
0.61ohm
-
-
± 15%
-
Chassis Mount
-
-
18J0860
Each (Supplied on Full Reel)
Full Reel
2000+$0.086
4000+$0.083
6000+$0.081
10000+$0.075
LB Series
22µH
-
-
19MHz
115mA
500ohm
-
1007 [2518 Metric]
± 10%
-
1007 [2518 Metric]
Ferrite
-
53K5116

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.317
10000+$0.311
15000+$0.304
25000+$0.298
50000+$0.291
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
53K5113

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.378
10000+$0.371
15000+$0.346
25000+$0.328
50000+$0.310
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
53K5115

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.317
10000+$0.311
15000+$0.304
25000+$0.298
50000+$0.291
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
53K5106

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.356
10000+$0.349
15000+$0.342
25000+$0.335
50000+$0.328
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
94F6705
SUPERIOR ELECTRIC
Each
1+$1,517.770
3+$1,446.760
5+$1,402.380
10+$1,349.120
25+$1,322.510
-
-
-
-
-
-
-
-
-
-
-
-
-
To Be Advised
76-100 of 118 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK