Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER2R2M5ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel73W9934RL
Cut Tape73W9934
Product RangeIHLP-6767GZ-5A Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.790 | $7.79 |
| Total Price | $7.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $7.350 |
| 25+ | $6.970 |
| 50+ | $6.460 |
| 100+ | $5.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER2R2M5ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel73W9934RL
Cut Tape73W9934
Product RangeIHLP-6767GZ-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)38.5A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Power Inductor Case17.15mm x 17.15mm x 7mm
Product RangeIHLP-6767GZ-5A Series
Inductor Case / Package-
DC Resistance Max0.00241ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-6767GZ-5A series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in diesel injection drivers, DC/DC converters for entertainment/navigation systems, engine and transmission control units.
- Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
38.5A
Saturation Current (Isat)
38A
Product Range
IHLP-6767GZ-5A Series
DC Resistance Max
0.00241ohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate