Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSQPA322525T150KR Power Inductor (SMD), 15 µH, 730 mA, Wirewound, 730 mA, LSQPA Series, 1210 [3225 Metric]](https://canada.newark.com/productimages/standard/en_US/47AK1120-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T150KRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel47AK1137
Re-Reel47AK1136RL
Cut Tape47AK1136
Product RangeLSQPA Series
Also Known AsCBC3225T150KR
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.301 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 25+ | $0.253 |
| 100+ | $0.213 |
| 250+ | $0.199 |
| 500+ | $0.185 |
| 1000+ | $0.171 |
| 2500+ | $0.165 |
| 5000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.210 |
| 3000+ | $0.195 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T150KRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel47AK1137
Re-Reel47AK1136RL
Cut Tape47AK1136
Product RangeLSQPA Series
Also Known AsCBC3225T150KR
Technical Datasheet
Inductance15µH
RMS Current (Irms)730mA
Inductor ConstructionWirewound
Saturation Current (Isat)730mA
Product RangeLSQPA Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.2535ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
730mA
Saturation Current (Isat)
730mA
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.2535ohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate