Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSD54-224KLBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel81Y7271RL
Cut Tape81Y7271
Product RangeSD54 Series
Your Part Number
356 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.640 |
| 25+ | $1.620 |
| 50+ | $1.590 |
| 100+ | $1.460 |
| 250+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSD54-224KLBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel81Y7271RL
Cut Tape81Y7271
Product RangeSD54 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)660mA
Inductor ConstructionUnshielded
Saturation Current (Isat)430mA
Product RangeSD54 Series
Power Inductor Case5.69mm x 5.33mm x 5mm
Inductor Case / Package-
DC Resistance Max1.095ohm
Inductance Tolerance± 10%
Product Length5.69mm
Product Width5.33mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
SD54 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.33mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
660mA
Saturation Current (Isat)
430mA
Power Inductor Case
5.69mm x 5.33mm x 5mm
DC Resistance Max
1.095ohm
Product Length
5.69mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate