Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-682KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75K8831
Re-Reel06X7748RL
Cut Tape06X7748
Product RangeSRR1208 Series
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.290 |
| 25+ | $1.220 |
| 50+ | $1.160 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.971 |
| 1000+ | $0.938 |
| 2000+ | $0.860 |
| 4000+ | $0.785 |
| 6000+ | $0.760 |
| 10000+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-682KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel75K8831
Re-Reel06X7748RL
Cut Tape06X7748
Product RangeSRR1208 Series
Technical Datasheet
Inductance6.8mH
RMS Current (Irms)220mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max15.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8mH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
220mA
Saturation Current (Isat)
250mA
Product Range
SRR1208 Series
DC Resistance Max
15.2ohm
Product Length
12.7mm
Product Height
8.5mm
Alternatives for SRR1208-682KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate