Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR2207-330KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8466
Re-Reel06X7333RL
Cut Tape06X7333
Product RangeSDR2207 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.710 |
| 25+ | $1.620 |
| 50+ | $1.540 |
| 100+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.100 |
| 1000+ | $1.060 |
| 2000+ | $0.961 |
| 4000+ | $0.862 |
| 6000+ | $0.832 |
| 10000+ | $0.813 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-330KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8466
Re-Reel06X7333RL
Cut Tape06X7333
Product RangeSDR2207 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.5A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
DC Resistance Max58.3ohm
Inductance Tolerance± 15%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
DC Resistance Max
58.3ohm
Product Length
22mm
Product Height
7mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.5A
Product Range
SDR2207 Series
Inductance Tolerance
± 15%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SDR2207-330KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate