Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744304010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44W4593RL
Cut Tape44W4593
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.280 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 25+ | $3.220 |
| 100+ | $2.880 |
| 250+ | $2.730 |
| 500+ | $2.590 |
| 1000+ | $2.450 |
| 5000+ | $2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744304010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel44W4593RL
Cut Tape44W4593
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)26A
Inductor ConstructionShielded
Saturation Current (Isat)52A
Power Inductor Case11.8mm x 11.5mm x 3.8mm
Product RangeWE-HCM Series
DC Resistance Max170µohm
Inductance Tolerance± 20%
Product Length11.8mm
Product Width11.5mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
11.8mm x 11.5mm x 3.8mm
DC Resistance Max
170µohm
Product Length
11.8mm
Product Height
3.8mm
RMS Current (Irms)
26A
Saturation Current (Isat)
52A
Product Range
WE-HCM Series
Inductance Tolerance
± 20%
Product Width
11.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate