B82464A4 Series SMD Power Inductors :
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.560 25+ $1.400 50+ $1.370 100+ $1.330 More Pricing... | 33µH | 1.8A | Unshielded | 2.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 2.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.550 25+ $1.380 50+ $1.350 100+ $1.320 More Pricing... | 10µH | 2.9A | Unshielded | 3.9A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 3.9ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.810 25+ $1.680 50+ $1.610 100+ $1.540 More Pricing... | 100µH | 1.03A | Unshielded | 1.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 1.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.580 25+ $1.430 50+ $1.380 100+ $1.340 More Pricing... | 470µH | 500mA | Unshielded | 550mA | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.55ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.860 10+ $1.580 25+ $1.430 50+ $1.400 100+ $1.380 More Pricing... | 68µH | 1.25A | Unshielded | 1.5A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 1.5ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 10+ $1.920 25+ $1.760 50+ $1.590 100+ $1.430 More Pricing... | 4.7µH | 4.3A | Unshielded | 5.6A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 5.6ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.190 1500+ $1.160 3000+ $1.120 4500+ $1.110 | 100µH | 1.03A | Unshielded | 1.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.28ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.840 10+ $1.560 25+ $1.390 50+ $1.360 100+ $1.330 More Pricing... | 150µH | 860mA | Unshielded | 1A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 1ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.190 1500+ $1.160 3000+ $1.120 | 150µH | 860mA | Unshielded | 1A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.4ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.190 1500+ $1.160 3000+ $1.120 4500+ $1.110 | 1mH | 330mA | Unshielded | 380mA | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 3ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.190 1500+ $1.160 3000+ $1.120 | 33µH | 1.8A | Unshielded | 2.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.1ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.190 1500+ $1.160 3000+ $1.120 4500+ $1.110 | 4.7µH | 4.3A | Unshielded | 5.6A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.018ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $1.230 | 10µH | 2.9A | Unshielded | 3.9A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.038ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||