Print Page
FP1505R1-R10-R
Power Inductor (SMD), Flat-Pac™, 100 nH, 53 A, Shielded, 105 A, FP1505 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP1505R1-R10-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31R1293
Product RangeFP1505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 744+ | $2.900 |
| 2232+ | $2.760 |
| 3720+ | $2.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 744
Multiple: 744
$2,157.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP1505R1-R10-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31R1293
Product RangeFP1505 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)105A
Product RangeFP1505 Series
Power Inductor Case14.7mm x 6.7mm x 5mm
DC Resistance Max470µohm
Inductance Tolerance± 10%
Product Length14.7mm
Product Width6.7mm
Product Height5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
FP1505 Series
DC Resistance Max
470µohm
Product Length
14.7mm
Product Height
5mm
RMS Current (Irms)
53A
Saturation Current (Isat)
105A
Power Inductor Case
14.7mm x 6.7mm x 5mm
Inductance Tolerance
± 10%
Product Width
6.7mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate