Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020CZER2R2M11 Power Inductor (SMD), 2.2 µH, 6.75 A, Shielded, 5.5 A, IHLP-2020CZ-11 Series, 2020 [5050 Metric]](https://canada.newark.com/productimages/standard/en_US/81Y7971-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M11Copy
Newark Part No.77R1974
Product RangeIHLP-2020CZ-11 Series
Your Part Number
1,886 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.460 |
| 25+ | $1.380 |
| 50+ | $1.310 |
| 100+ | $1.240 |
| 250+ | $1.220 |
| 500+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZER2R2M11Copy
Newark Part No.77R1974
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.75A
Inductor ConstructionShielded
Product RangeIHLP-2020CZ-11 Series
Saturation Current (Isat)5.5A
Power Inductor Case5.49mm x 5.18mm x 3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max25mohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
5.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.75A
Product Range
IHLP-2020CZ-11 Series
Power Inductor Case
5.49mm x 5.18mm x 3mm
DC Resistance Max
25mohm
Product Length
5.49mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate