Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM12565VC-6R8M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN8273
Product RangeSPM-VC-D Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 25+ | $7.530 |
| 100+ | $7.130 |
| 250+ | $6.600 |
| 500+ | $6.050 |
| 1000+ | $5.370 |
| 5000+ | $4.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VC-6R8M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AN8273
Product RangeSPM-VC-D Series
Inductance6.8µH
RMS Current (Irms)11.8A
Inductor ConstructionShielded
Saturation Current (Isat)28.6A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.01ohm
Product Length
13mm
Product Height
6.5mm
RMS Current (Irms)
11.8A
Saturation Current (Isat)
28.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate