Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT2R7M0HLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AH2017RL
Cut Tape80AH2017
Product RangeLQW32FT_0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 25+ | $1.090 |
| 100+ | $1.030 |
| 250+ | $0.962 |
| 500+ | $0.911 |
| 1000+ | $0.818 |
| 2500+ | $0.776 |
| 5000+ | $0.753 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R7M0HLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel80AH2017RL
Cut Tape80AH2017
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)975mA
Inductor ConstructionUnshielded
Saturation Current (Isat)975mA
Power Inductor Case3.2mm x 2.5mm x 2.3mm
Product RangeLQW32FT_0H Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Power Inductor Case
3.2mm x 2.5mm x 2.3mm
DC Resistance Max
0.22ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
975mA
Saturation Current (Isat)
975mA
Product Range
LQW32FT_0H Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate