Print Page
PXO7805C-500-M-TR
DC-DC CONVERTER, 5V, 0.5A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCUI
Manufacturer Part NoPXO7805C-500-M-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AM7308
Product RangePXO78C-500-M Series
Your Part Number
751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $7.710 |
| 25+ | $7.310 |
| 50+ | $6.930 |
| 100+ | $6.670 |
| 250+ | $4.400 |
| 500+ | $4.120 |
| 1000+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCUI
Manufacturer Part NoPXO7805C-500-M-TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.73AM7308
Product RangePXO78C-500-M Series
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min6.5V
Input Voltage DC Max36V
Depth13.5mm
Width12.5mm
Height3.5mm
Product RangePXO78C-500-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
12.5mm
Product Range
PXO78C-500-M Series
DC / DC Converter Type
Open Frame
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
6.5V
Depth
13.5mm
Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate