| Quantity | Price |
|---|---|
| 10+ | $412.380 |
Product Information
Product Overview
RMOD400-80-13SEW is a RMOD400-EW series, extremely robust plug & play E-mobility modules. It is used to generate the low-voltage network from a vehicle’s traction battery. The ultra-wide input voltage range upto 56V or 125VDC covers all common battery voltages in the off-highway vehicle (OHV) segment. Thanks to the waterproof and dust proof housing construction, the devices can be connected mechanically and thermally directly to the chassis, i.e., at any point on the vehicle, and will therefore operate reliably even under the most adverse conditions. This solution is ideal for electric vehicles with nominal 48V…96V battery powered systems in “Off-Highway E-Mobility Applications” such as material handling, forklift trucks, golf cars, AGVs, loaders, construction vehicles, airport equipment, people mover, special vehicles, transporters, tractors, etc. Complies with UL62368-1:2014 2nd edition, CAN/CSA-C22.2 No. 62368-1-14 2nd edition, IEC62368-1:2014 2nd edition, EN62368-1:2014+A11:201.
- On-board DC/DC converter, E-mobility and industry vehicles
- Plug & play, ready to use, chassis mount and base plate cooled
- Water and dust proof (IP69K), robust and reliable, high and extremely constant efficiency
- Parallel operation without active current sharing, high power density, 2 years warranty
- 33.6VDC to 125VDC input voltage range, 13VDC nominal output voltage
- 30.8A maximum output current, 80% typical efficiency, aluminum material
- 400W maximum output power, 45mA maximum quiescent current
- 130KHz typical internal operating frequency (MAIN power stage)
- 500mVp-p maximum output ripple and noise
- Operating temperature range from -35°C to +85°C, 8.0 x 4.53 x 2.4inch dimension (LxWxH)
Technical Specifications
ITE, LED Lighting & Railway
-
1 Output
30.8A
-
2.5kV
Fixed
61mm
33.6V
RMOD400-EW Series
Module
400W
13VDC
-
-
80V
115mm
203mm
125V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate