| Quantity | Price |
|---|---|
| 1+ | $441.010 |
| 10+ | $409.500 |
| 25+ | $394.970 |
| 50+ | $380.430 |
| 100+ | $363.460 |
Product Information
Product Overview
RMD150-110-24SUW is a chassis mountable RMD150-UW series DC/DC converter. It is designed for railway and transportation applications and is compliant with all relevant standards: EN50155, EN50121-3-2, DB-EMV06, EN50124-1, EN50125-1, EN61373 1B, EN62368-1, EN45545-2. The isolated and regulated 24V output works with a reinforced isolation system. Input reverse polarity protection, inrush current limitation, 10ms hold-up time, remote control, and output OR-ing diode and efficiency of up to 94% round up the functionality of this fully railway compliant plug and play unit. It is used in applications such as railways, brake systems, HVAC, information systems, radio communication, lightning systems, driver desk displays, and traction systems.
- Fully EN50155 compliant, no external circuits, ultra-wide input range 11:1 reduces product variety
- Excellent efficiency, lowest power loss, full lifetime
- Active input reverse polarity protection, active inrush current limitation - network protection
- 10ms hold-up time over the entire input range, reinforced insulation, 6mm air/creepage distances
- Trim-output for long cable runs or battery charging, parallel and redundant operation
- 10% peak load capability for 10s, remote (on/off) and DC OK with relay changer
- 2 years warranty, dimension (LxWxH) is 188.6 x 116.0 x 42.5mm
- Input voltage range from 16.8VDC to 137.5VDC, nominal output voltage is 24V
- 6.88A max output current, 94% typ efficiency
- 165W max output power, output ripple and noise is 80mVp-p max
Technical Specifications
ITE, LED Lighting & Railway
11:1
1 Output
6.88A
-
3.5kV
Fixed
42.5mm
16.8V
RMD150-UW Series
Module
165W
24VDC
-
Regulated
110V
116mm
188.6mm
137.5V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate