Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.450 |
| 5+ | $104.680 |
| 10+ | $101.890 |
| 50+ | $98.150 |
| 100+ | $92.570 |
Product Information
Alternatives for DDC3024S09
1 Product Found
Product Overview
DDC3024S09 is a DDC30 series DC to DC power supply. It is housed in a low-profile DIN rail case of a similar profile to that of circuit breakers, allowing them to fit in consumer unit style housings, or in standard control panel installations. It is designed to offer additional voltages in DIN rail power systems, provide isolated outputs and noise immunity, or support battery-powered or battery-backed applications. It features short circuit, overload, overvoltage protection. Typical applications includes machine control, process control, factory automation, building heating/aircon monitoring, control and security systems, escalator/travelator/elevator/lift control. It features short circuit, overload, overvoltage protection. Certified by UL508, UL62368-1:2014, EN62368-1:2014/A11:2017, IEC60950-1 +A1:2009.
- Input voltage range from 10 to 36VDC, output voltage is 9V
- Output current is 2.8A, output power is 25W
- Typical efficiency is 82% (nominal input and full load)
- 4:1 DC input range, low profile design
- Isolation is 1500VDC, class A conducted and radiated emissions
- Switching frequency range from 100 to 200KHz
- 3 year warranty
- Operating temperature range from -40 to +70°C
- Dimension is 1.38 x 3.58 x 2.22inch
Technical Specifications
ITE
25W
9V
-
-
Fixed, Adjustable
35mm
56mm
36V
No SVHC (15-Jan-2018)
4:1
1 Output
2.8A
-
1.5kV
24V
91mm
9V
DDC30 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate