2,384 Product Results Found for "Moresepoprod"
View
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
No. of Channels
Drain Source Voltage Vds
Collector Emitter Voltage Max NPN
Driver Configuration
Continuous Drain Current Id
On Resistance Rds(on)
Power Switch Type
Drain Source On State Resistance
Continuous Collector Current
Driver Case Style
Base Input Resistor R1
Transistor Case Style
IC Case / Package
Base Emitter Resistor R2
Transistor Mounting
IC Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
No. of Pins
Power Dissipation
Operating Temperature Max
Operating Temperature Min
DC Current Gain hFE Min
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.470 10+ $7.220 25+ $5.990 50+ $4.740 100+ $4.340 More Pricing... | N Channel | N Channel | - | 300V | - | - | 59A | 0.047ohm | - | 0.056ohm | - | - | - | TO-3P | - | - | Through Hole | - | 10V | 500W | 5V | - | 500W | 3Pins | 150°C | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $4.340 10+ $3.670 100+ $2.830 500+ $2.480 1000+ $2.140 | - | N Channel | - | 1kV | - | - | 3.5A | 3.7ohm | - | 3.7ohm | - | - | - | TO-220 | - | - | Through Hole | - | 10V | 125W | 3.75V | - | 125W | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 10+ $0.905 25+ $0.805 50+ $0.705 100+ $0.605 More Pricing... | N Channel | N Channel | - | 30V | - | - | 5.2A | 0.034ohm | - | 0.042ohm | - | - | - | SOT-23 | - | - | Surface Mount | - | 4.5V | 1.8W | 400mV | - | 1.8W | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.870 10+ $1.220 25+ $1.100 50+ $0.968 100+ $0.844 More Pricing... | P Channel | P Channel | - | 60V | - | - | 4.3A | 0.096ohm | - | 0.125ohm | - | - | - | SOT-223 | - | - | Surface Mount | - | 10V | 2W | 1V | - | 2W | 4Pins | 150°C | - | - | - | - | - | ||||||
Each | 1+ $12.710 10+ $8.720 25+ $8.080 50+ $7.450 100+ $6.820 More Pricing... | - | N Channel | - | 100V | - | - | 120A | - | - | 0.0041ohm | - | - | - | TO-263 (D2PAK) | - | - | Surface Mount | - | 10V | - | 3V | - | 405W | 3Pins | 175°C | - | - | - | - | - | ||||||
Each | 1+ $9.900 10+ $8.340 25+ $6.800 50+ $5.270 100+ $4.830 More Pricing... | N Channel | N Channel | - | 250V | - | - | 64A | 0.0175ohm | - | 0.02ohm | - | - | - | TO-220 | - | - | Through Hole | - | 10V | 300W | 3V | - | 300W | 3Pins | 175°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.830 10+ $5.860 25+ $5.310 50+ $4.740 | N Channel | N Channel | - | 120V | - | - | 120A | 0.0032ohm | - | 0.0038ohm | - | - | - | TO-263 (D2PAK) | - | - | Surface Mount | - | 10V | 300W | 3V | - | 300W | 3Pins | 175°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.130 10+ $4.730 25+ $4.270 | P Channel | P Channel | - | 60V | - | - | 47A | 0.026ohm | - | 0.026ohm | - | - | - | TO-263 (D2PAK) | - | - | Surface Mount | - | -10V | 160W | -4V | - | 160W | 2Pins | 175°C | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.720 10+ $4.400 25+ $4.270 50+ $4.160 100+ $4.020 | N Channel | N Channel | - | 80V | - | - | 18A | 0.028ohm | - | 0.028ohm | - | - | - | TO-220 | - | - | Through Hole | - | 10V | 125W | 3V | - | 125W | 3Pins | 150°C | - | - | - | - | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.939 10+ $0.766 25+ $0.676 50+ $0.604 100+ $0.516 | N Channel | N Channel | - | 60V | - | - | 200mA | 2.5ohm | - | 2.5ohm | - | - | - | SOT-23 | - | - | Surface Mount | - | 10V | 330mW | 3V | - | 330mW | 3Pins | 150°C | - | - | - | - | - | |||||
IXYS SEMICONDUCTOR | Each | 1+ $34.560 5+ $30.250 10+ $28.620 25+ $27.670 50+ $26.780 More Pricing... | - | N Channel | - | 300V | - | - | 140A | 0.024ohm | - | 0.024ohm | - | - | - | TO-264 | - | - | Through Hole | - | 10V | 1.04kW | 5V | - | 1.04kW | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.544 10+ $0.335 25+ $0.294 50+ $0.251 100+ $0.209 More Pricing... | - | P Channel | - | 20V | - | - | 4.2A | 0.045ohm | - | 0.06ohm | - | - | - | SOT-23 | - | - | Surface Mount | - | 4.5V | 1.4W | 500mV | - | 1.4W | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.459 | N Channel | N Channel | - | 30V | - | - | 100mA | 8ohm | - | 8ohm | - | - | - | SOT-323 | - | - | Surface Mount | - | 4V | 200mW | 1.5V | - | 200mW | 3Pins | 150°C | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $2.740 10+ $1.910 100+ $1.730 500+ $1.370 1000+ $1.160 | - | N Channel | - | 800V | - | - | 2.5A | 4.5ohm | - | 4.5ohm | - | - | - | TO-220 | - | - | Through Hole | - | 10V | 70W | 3.75V | - | 70W | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.700 10+ $1.220 25+ $1.070 50+ $0.909 100+ $0.757 More Pricing... | P Channel | P Channel | - | 40V | - | - | 4.4A | 0.064ohm | - | 0.077ohm | - | - | - | SOT-23 | - | - | Surface Mount | - | 10V | 1.25W | 1.2V | - | 1.25W | 3Pins | 150°C | - | - | - | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.517 | - | N Channel | - | 60V | - | - | 360mA | 0.9ohm | - | 1.6ohm | - | - | - | SOT-23 | - | - | Surface Mount | - | 10V | 420mW | 1.5V | - | 420mW | 3Pins | 150°C | - | - | AEC-Q101 | - | - | |||||
STMICROELECTRONICS | Each | 1+ $4.200 10+ $3.780 25+ $3.550 50+ $3.330 100+ $3.090 More Pricing... | N Channel | N Channel | - | 550V | - | - | 13A | 0.18ohm | - | 0.18ohm | - | - | - | TO-252 (DPAK) | - | - | Surface Mount | - | 10V | 90W | 4V | - | 90W | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.160 10+ $2.700 25+ $2.420 50+ $2.130 100+ $1.870 More Pricing... | P Channel | P Channel | - | 20V | - | - | 18A | 0.0064ohm | - | 0.008ohm | - | - | - | MLP | - | - | Surface Mount | - | -4.5V | 41W | -500mV | - | 41W | 8Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 10+ $1.070 25+ $0.937 50+ $0.808 100+ $0.679 | - | P Channel | - | 20V | - | - | 4A | 0.032ohm | - | 0.036ohm | - | - | - | SOT-23 | - | - | Surface Mount | - | 4.5V | 510mW | 700mV | - | 510mW | 3Pins | 150°C | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.920 10+ $2.520 25+ $2.270 50+ $1.990 100+ $1.740 More Pricing... | N Channel | N Channel | - | 60V | - | - | 60A | 0.016ohm | - | 0.014ohm | - | - | - | TO-263 (D2PAK) | - | - | Surface Mount | - | 5V | 110W | 1V | - | 110W | 3Pins | 175°C | - | - | AEC-Q101 | - | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $1.630 25+ $1.440 50+ $1.250 100+ $1.060 More Pricing... | - | N Channel | - | 60V | - | - | 29A | 0.0191ohm | - | 0.0191ohm | - | - | - | SOT-669 | - | - | Surface Mount | - | 10V | 56W | 3V | - | 56W | 4Pins | 175°C | - | - | - | - | - | |||||
Each | 1+ $5.410 10+ $2.700 25+ $2.490 50+ $2.280 100+ $2.060 More Pricing... | - | P Channel | - | 60V | - | - | 11A | 0.28ohm | - | 0.28ohm | - | - | - | TO-263 (D2PAK) | - | - | Surface Mount | - | 10V | 60W | 4V | - | 60W | 3Pins | 175°C | - | - | - | - | - | ||||||
Each | 1+ $2.650 10+ $1.740 100+ $1.220 500+ $0.993 1000+ $0.861 More Pricing... | N Channel | N Channel | - | 60V | - | - | 50A | 0.0078ohm | - | 0.01ohm | - | - | - | SuperSOT | - | - | Surface Mount | - | 10V | 50W | 1.7V | - | 50W | 8Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.658 10+ $0.402 25+ $0.351 50+ $0.299 100+ $0.249 | - | N Channel | - | 60V | - | - | 320mA | 1ohm | - | 1.6ohm | - | - | - | SOT-323 | - | - | Surface Mount | - | 10V | 260mW | 1.1V | - | 260mW | 3Pins | 150°C | - | - | AEC-Q101 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.631 25+ $0.558 50+ $0.481 100+ $0.408 | - | N Channel | - | 200V | - | - | 60A | 25ohm | - | 25ohm | - | - | - | SOT-23 | - | - | Surface Mount | - | 10V | 330mW | 1V | - | 330mW | 3Pins | 150°C | - | - | - | - | - | ||||||