Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC340N08NS3GATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel93AK8295
Re-Reel47W3313RL
Cut Tape47W3313
Also Known AsBSC340N08NS3 G, SP000447534
Your Part Number
526,328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.450 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 50+ | $1.030 |
| 100+ | $0.751 |
| 250+ | $0.675 |
| 500+ | $0.598 |
| 1000+ | $0.503 |
| 2500+ | $0.479 |
| 5000+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC340N08NS3GATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel93AK8295
Re-Reel47W3313RL
Cut Tape47W3313
Also Known AsBSC340N08NS3 G, SP000447534
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id23A
Drain Source On State Resistance0.034ohm
On Resistance Rds(on)0.0275ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Power Dissipation Pd32W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation32W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSC340N08NS3 G is a 80V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Dual sided cooling
- Low parasitic inductance
- Low profile (<lt/>0.7mm)
- Reduced switching and conduction losses
- Very low on-resistance RDS(on)
- Superior thermal resistance
Applications
Alternative Energy, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, LED Lighting, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.034ohm
Transistor Case Style
SuperSOT
Power Dissipation Pd
32W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
23A
On Resistance Rds(on)
0.0275ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
32W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate