Single MOSFETs:
11,656 Products FoundView
Buyer
Engineer
Manufacturer
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.050 10+ $0.876 25+ $0.791 50+ $0.719 100+ $0.637 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | N Channel | N Channel | 60V | 200mA | 2.5ohm | 2.5ohm | SOT-23 | Surface Mount | 10V | 330mW | 3V | 330mW | 3Pins | 150°C | - | - | - | ||||||
1+ $0.755 10+ $0.636 25+ $0.573 50+ $0.522 100+ $0.462 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | P Channel | P Channel | 30V | 1.1A | 0.35ohm | 0.35ohm | SOT-23 | Surface Mount | 10V | 625mW | 1V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.636 | Min: 4000 / Mult: 4000 | P Channel | P Channel | 30V | 20A | 0.0039ohm | 0.0046ohm | SOIC | Surface Mount | 10V | 2.5W | 1.8V | 2.5W | 8Pins | 150°C | - | HEXFET | - | |||||
1+ $0.738 10+ $0.577 25+ $0.409 50+ $0.347 100+ $0.298 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | P Channel | 20V | 3.6A | 0.023ohm | 35mohm | SOT-23 | Surface Mount | 4.5V | 810mW | 700mV | 810mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+ $1.760 10+ $1.110 100+ $0.727 500+ $0.566 1000+ $0.513 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 20A | 0.009ohm | 11mohm | PG-TSDSON | Surface Mount | 10V | 50W | 3V | 50W | 8Pins | 150°C | - | - | - | |||||
1+ $0.688 10+ $0.573 | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | - | P Channel | 20V | 4A | 0.032ohm | 0.036ohm | SOT-23 | Surface Mount | 4.5V | 510mW | 700mV | 510mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.145 10+ $0.145 25+ $0.145 50+ $0.145 100+ $0.145 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 30V | 3A | 0.098ohm | 0.098ohm | SOT-23 | Surface Mount | 10V | 1.25W | 2.5V | 1.25W | 3Pins | 150°C | - | HEXFET Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.338 50+ $0.153 100+ $0.099 250+ $0.098 500+ $0.095 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 25V | 220mA | 3.1ohm | 4ohm | SOT-23 | Surface Mount | 4.5V | 350mW | 850mV | 350mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.207 10+ $0.207 25+ $0.207 50+ $0.207 100+ $0.207 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 60V | 1A | 0.4ohm | 0.25ohm | SOT-23 | Surface Mount | 10V | 806mW | 3V | 806mW | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $1.770 10+ $1.180 100+ $1.030 500+ $0.852 1000+ $0.797 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 17A | 0.09ohm | 0.09ohm | TO-220AB | Through Hole | 10V | 79W | 4V | 63W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $4.020 10+ $3.510 25+ $3.260 50+ $3.020 100+ $2.770 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 100V | 120A | 0.00328ohm | 0.00328ohm | TO-263 (D2PAK) | Surface Mount | 10V | 306W | 3V | 306W | 3Pins | 175°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ $1.120 10+ $1.120 100+ $1.120 500+ $1.120 1000+ $1.120 More Pricing... | Min: 1 / Mult: 1 | - | N Channel | 1kV | 3.5A | 3.7ohm | 3.7ohm | TO-220 | Through Hole | 10V | 125W | 3.75V | 125W | 3Pins | 150°C | - | - | - | ||||
1+ $4.600 10+ $3.310 25+ $3.280 50+ $3.240 100+ $3.210 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | N Channel | N Channel | 120V | 120A | 0.0032ohm | 0.0038ohm | TO-263 (D2PAK) | Surface Mount | 10V | 300W | 3V | 300W | 3Pins | 175°C | - | - | - | ||||||
Each | 1+ $2.450 10+ $2.260 25+ $2.260 50+ $2.100 100+ $1.970 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 500V | 8A | 0.85ohm | 0.85ohm | TO-220AB | Through Hole | 10V | 125W | 4V | 125W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $4.890 10+ $4.890 25+ $4.560 50+ $4.550 100+ $4.540 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 250V | 64A | 0.0175ohm | 0.02ohm | TO-220 | Through Hole | 10V | 300W | 3V | 300W | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.134 10+ $0.134 25+ $0.134 50+ $0.134 100+ $0.134 | Min: 1 / Mult: 1 | N Channel | N Channel | 30V | 3.4A | 0.046ohm | 0.063ohm | SOT-23 | Surface Mount | 4.5V | 1.3W | 800mV | 1.3W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.041 10+ $0.041 25+ $0.041 50+ $0.041 100+ $0.041 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 50V | 200mA | 1.4ohm | 3.5ohm | SOT-23 | Surface Mount | 10V | 300W | 1.2V | 300W | 3Pins | 150°C | - | - | - | |||||
Each | 1+ $0.920 10+ $0.846 100+ $0.779 500+ $0.779 1000+ $0.675 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 100V | 36A | 0.0265ohm | 0.0265ohm | TO-220AB | Through Hole | 10V | 92W | 4V | 92W | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.834 25+ $0.555 50+ $0.433 100+ $0.310 250+ $0.291 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 30V | 2A | 0.08ohm | 0.08ohm | SuperSOT | Surface Mount | 10V | 500mW | 20V | 500mW | 3Pins | 150°C | - | - | - | |||||
1+ $1.280 10+ $0.957 25+ $0.873 50+ $0.789 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 4.3A | 0.096ohm | 0.125ohm | SOT-223 | Surface Mount | 10V | 2W | 1V | 2W | 4Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.273 25+ $0.273 50+ $0.272 100+ $0.272 250+ $0.250 More Pricing... | Min: 1 / Mult: 1 | N Channel | N Channel | 20V | 3A | 0.029ohm | 0.035ohm | SOT-23 | Surface Mount | 4.5V | 500mW | 1.5V | 500mW | 3Pins | 150°C | - | PowerTrench Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.480 10+ $2.480 25+ $2.480 50+ $2.280 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 55V | 74A | 0.02ohm | 0.02ohm | TO-263 (D2PAK) | Surface Mount | 20V | 200W | 4V | 200W | 3Pins | 175°C | - | - | - | |||||
Each | 1+ $1.600 10+ $0.893 100+ $0.819 500+ $0.662 1000+ $0.598 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 100V | 13A | 0.2ohm | 0.2ohm | TO-220AB | Through Hole | 10V | 79W | 4V | 79W | 3Pins | 175°C | - | - | - | |||||
1+ $6.300 10+ $5.150 25+ $4.840 50+ $4.550 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | P Channel | P Channel | 60V | 47A | 0.026ohm | 0.026ohm | TO-263 (D2PAK) | Surface Mount | -10V | 160W | -4V | 160W | 2Pins | 175°C | - | - | - | ||||||
Each | 1+ $3.300 10+ $3.050 25+ $3.050 50+ $2.830 100+ $2.830 More Pricing... | Min: 1 / Mult: 1 | P Channel | P Channel | 100V | 21A | 0.2ohm | 0.2ohm | TO-247 | Through Hole | 10V | 180W | 4V | 180W | 3Pins | 175°C | - | - | - |