Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDF72115D160FPVCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC1317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.810 |
| 5+ | $69.090 |
| 10+ | $62.360 |
| 25+ | $60.400 |
| 50+ | $58.450 |
| 100+ | $56.490 |
Price for:Each
Minimum: 1
Multiple: 1
$75.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDF72115D160FPVCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84AC1317
Technical Datasheet
Device CoreSH-2A
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max160MHz
CPU Speed160MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's73I/O's
InterfacesI2C, SCI, UART
Embedded Interface TypeI2C, SCI, UART
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7210
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SuperH Family SH7210 Series SH7211 Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
160MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
I2C, SCI, UART
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
SH-2A
Data Bus Width
32 bit
Operating Frequency Max
160MHz
Program Memory Size
512KB
IC Case / Package
LQFP
No. of I/O's
73I/O's
Embedded Interface Type
I2C, SCI, UART
ADC Channels
8Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SH7210
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability