Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6Y2CVM05AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC0200
Product Rangei.MX Family i.MX 6 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.040 |
| 10+ | $22.790 |
| 25+ | $22.280 |
| 50+ | $20.590 |
| 100+ | $19.670 |
| 250+ | $17.880 |
| 500+ | $17.450 |
Price for:Each
Minimum: 1
Multiple: 1
$24.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Y2CVM05AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC0200
Product Rangei.MX Family i.MX 6 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageLFBGA
MPU Case StyleLFBGA
No. of Pins289Pins
Supply Voltage Min1.325V
Supply Voltage Max1.5V
Operating Frequency Max500MHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART
No. of I/O's-
CPU Speed500MHz
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6
MPU Family-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LFBGA
No. of Pins
289Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART
CPU Speed
500MHz
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
LFBGA
Supply Voltage Min
1.325V
Operating Frequency Max
500MHz
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate