Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC7447AHX600NBCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11J9485
Product Range4386264 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 44+ | $233.460 |
Price for:Each
Minimum: 44
Multiple: 44
$10,272.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC7447AHX600NBCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11J9485
Product Range4386264 Series
Technical Datasheet
Product Range4386264 Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size576KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins360Pins
Supply Voltage Min1.25V
Supply Voltage Max1.35V
Operating Frequency Max600MHz
InterfacesJTAG
CPU Speed600MHz
No. of I/O's123I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeJTAG
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMC7447A
MPU FamilyPower Architecture
SVHCLead
Technical Specifications
Product Range
4386264 Series
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
360Pins
Supply Voltage Max
1.35V
Interfaces
JTAG
No. of I/O's
123I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MC7447A
MSL
MSL 1 - Unlimited
MPU Core Size
32bit
Program Memory Size
576KB
MPU Case Style
BGA
Supply Voltage Min
1.25V
Operating Frequency Max
600MHz
CPU Speed
600MHz
Data Bus Width
32 bit
Embedded Interface Type
JTAG
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Power Architecture
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate