Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF53721CVM240Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54M7141
Product RangeMCF537X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 630+ | $37.810 |
Price for:Each
Minimum: 630
Multiple: 630
$23,820.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF53721CVM240Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54M7141
Product RangeMCF537X Series
Technical Datasheet
Product RangeMCF537X Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins196Pins
Supply Voltage Min1.4V
Supply Voltage Max1.6V
Operating Frequency Max240MHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's62I/O's
CPU Speed240MHz
Embedded Interface TypeCAN, I2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF537x
MPU FamilyColdFire V3
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCF537X series ColdFire V3 Microprocessor with Ethernet, USB and encryption. It offers a single-chip solution to address the growing need for flexible communication within industrial control systems.
- ColdFire V3 core-delivering up to 211 (Dhrystone 2.1) MIPS at 240MHz
- Version 3 ColdFire variable-length RISC processor core
- System debug support
- JTAG support for system level board testing
- Enhanced multiply-accumulate (MAC) module and hardware divide
- 32kB SRAM
- USB 2.0 Full-speed host controller
- USB 2.0 Full-speed on-the-go controller
- 10/100Mbps Fast Ethernet controller
- Three universal asynchronous receiver/transmitters (UARTs)
- Queued serial peripheral interface (QSPI)
- Synchronous serial interface (SSI)
- 16-channel Direct memory access (DMA) controller
- 16-bit DDR/32-bit SDR SDRAM controller
- Embedded voice-over-IP (VoIP) system solution
- SDR/DDR SDRAM controller
- Cryptography hardware accelerators
- Pulse width modulation (PWM) module
- Real-time clock
- Four 32-bit DMA timers
- Software watchdog timer
- Four periodic interrupt timers (PITs)
- Phase locked loop (PLL)
- DMA controller
- Chip configuration module (CCM)
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
MCF537X Series
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
196Pins
Supply Voltage Max
1.6V
Interfaces
CAN, I2C, SPI, UART, USB
CPU Speed
240MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF537x
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
16KB
MPU Case Style
BGA
Supply Voltage Min
1.4V
Operating Frequency Max
240MHz
No. of I/O's
62I/O's
Embedded Interface Type
CAN, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate