Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC7447ATHX1000NBCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11J9488
Product RangePowerPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 44+ | $906.660 |
Price for:Each
Minimum: 44
Multiple: 44
$39,893.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC7447ATHX1000NBCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11J9488
Product RangePowerPC Series
Technical Datasheet
Product RangePowerPC Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size576KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins360Pins
Supply Voltage Min1.25V
Supply Voltage Max1.35V
Operating Frequency Max1GHz
InterfacesJTAG
No. of I/O's123I/O's
CPU Speed1GHz
Embedded Interface TypeJTAG
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesMC7447A
MPU FamilyPower Architecture
SVHCLead
Technical Specifications
Product Range
PowerPC Series
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
360Pins
Supply Voltage Max
1.35V
Interfaces
JTAG
CPU Speed
1GHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
MC7447A
MSL
MSL 1 - Unlimited
MPU Core Size
32bit
Program Memory Size
576KB
MPU Case Style
BGA
Supply Voltage Min
1.25V
Operating Frequency Max
1GHz
No. of I/O's
123I/O's
Embedded Interface Type
JTAG
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
Power Architecture
SVHC
Lead
Technical Docs (2)
Alternatives for MC7447ATHX1000NB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate